
MC74LCX540DTG | |
|---|---|
DigiKey Part Number | MC74LCX540DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX540DTG |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX540DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.94100 | $49.41 |
| 75 | $3.99893 | $299.92 |
| 150 | $3.77967 | $566.95 |
| 300 | $3.59993 | $1,079.98 |
| 525 | $3.47825 | $1,826.08 |
| 1,050 | $3.35171 | $3,519.30 |
| 2,550 | $3.22180 | $8,215.59 |
| 5,025 | $3.14218 | $15,789.45 |

