


SN74LVC2G06DCKRG4 | |
---|---|
DigiKey Part Number | 296-51610-2-ND - Tape & Reel (TR) 296-51610-1-ND - Cut Tape (CT) 296-51610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DCKRG4 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.40520 | $7,215.60 |
6,000 | $2.34387 | $14,063.22 |
9,000 | $2.31316 | $20,818.44 |
15,000 | $2.27912 | $34,186.80 |
21,000 | $2.25922 | $47,443.62 |
30,000 | $2.24010 | $67,203.00 |