


SN74LVC2G06QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-18615-2-ND - Tape & Reel (TR) 296-18615-1-ND - Cut Tape (CT) 296-18615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06QDCKRQ1 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.82600 | $38.26 |
| 25 | $3.43320 | $85.83 |
| 100 | $3.00070 | $300.07 |
| 250 | $2.79380 | $698.45 |
| 500 | $2.66930 | $1,334.65 |
| 1,000 | $2.62133 | $2,621.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44018 | $7,320.54 |
| 6,000 | $2.37819 | $14,269.14 |
| 9,000 | $2.34716 | $21,124.44 |
| 15,000 | $2.31278 | $34,691.70 |
| 21,000 | $2.29268 | $48,146.28 |
| 30,000 | $2.27336 | $68,200.80 |











