
74LVC2G06GV,125 | |
|---|---|
DigiKey Part Number | 1727-7006-2-ND - Tape & Reel (TR) 1727-7006-1-ND - Cut Tape (CT) 1727-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GV,125 |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.62520 | $81.26 |
| 100 | $1.51340 | $151.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19060 | $3,571.80 |
| 6,000 | $1.15493 | $6,929.58 |









