MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC1G86DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G86DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKRE4 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DCKRE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G86DCKR | Texas Instruments | 994 | 296-9854-1-ND | $0.99000 | MFR Recommended |
| NL17SZ86DFT2G | onsemi | 22,903 | NL17SZ86DFT2GOSCT-ND | $0.82000 | Direct |
| 74LVC1G86GV,125 | Nexperia USA Inc. | 44,197 | 1727-6082-1-ND | $1.40000 | Similar |
| 74LVC1G86GW-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC1G86GW-Q100HTR-ND | $0.39233 | Similar |
| 74LVC1G86SE-7 | Diodes Incorporated | 10,759 | 74LVC1G86SE-7DICT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01226 | $3,036.78 |
| 6,000 | $0.98221 | $5,893.26 |
| 9,000 | $0.96717 | $8,704.53 |
| 15,000 | $0.95049 | $14,257.35 |
| 21,000 | $0.94074 | $19,755.54 |
| 30,000 | $0.93137 | $27,941.10 |
| 75,000 | $0.91119 | $68,339.25 |







