
74LVC1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-6082-2-ND - Tape & Reel (TR) 1727-6082-1-ND - Cut Tape (CT) 1727-6082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86GV,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.83520 | $20.88 |
| 100 | $0.71030 | $71.03 |
| 250 | $0.65016 | $162.54 |
| 500 | $0.61382 | $306.91 |
| 1,000 | $0.58389 | $583.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54703 | $1,641.09 |
| 6,000 | $0.52897 | $3,173.82 |
| 9,000 | $0.51993 | $4,679.37 |
| 15,000 | $0.50990 | $7,648.50 |
| 21,000 | $0.50405 | $10,585.05 |
| 30,000 | $0.49842 | $14,952.60 |











