Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ86P5 | |
|---|---|
DigiKey Part Number | NC7SZ86P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ86P5 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ86P5 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ86DFT2G | onsemi | 22,903 | NL17SZ86DFT2GOSCT-ND | $0.82000 | Similar |
| 74LVC1G86GV,125 | Nexperia USA Inc. | 44,207 | 1727-6082-1-ND | $1.40000 | Similar |
| 74LVC1G86GW,125 | Nexperia USA Inc. | 8 | 1727-6083-1-ND | $0.90000 | Similar |
| 74LVC1G86GW-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC1G86GW-Q100HTR-ND | $0.39233 | Similar |
| SN74AHC1G86DCKR | Texas Instruments | 18,401 | 296-8750-1-ND | $0.82000 | Similar |






