MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC1G06DBVRG4 | |
|---|---|
DigiKey Part Number  | 296-46207-2-ND - Tape & Reel (TR) 296-46207-1-ND - Cut Tape (CT) 296-46207-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVC1G06DBVRG4  | 
Description  | IC INVERTER 1CH 1-INP SOT23-5  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel Open Drain SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVC1G06DBVRG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | Open Drain  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | -, 32mA  | |
Input Logic Level - Low  | 0.58V ~ 1.65V  | |
Input Logic Level - High  | 1.07V ~ 3.85V  | |
Max Propagation Delay @ V, Max CL  | 3.5ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-23-5  | |
Package / Case  | SC-74A, SOT-753  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $0.94087 | $5,645.22 | 
| 9,000 | $0.92635 | $8,337.15 | 
| 15,000 | $0.91029 | $13,654.35 | 
| 21,000 | $0.90089 | $18,918.69 | 
| 30,000 | $0.89185 | $26,755.50 | 
| 75,000 | $0.87240 | $65,430.00 | 














