
74LVC1G06W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06W5-7TR-ND - Tape & Reel (TR) 31-74LVC1G06W5-7CT-ND - Cut Tape (CT) 31-74LVC1G06W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G06W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.61040 | $15.26 |
| 100 | $0.51400 | $51.40 |
| 250 | $0.46828 | $117.07 |
| 500 | $0.44088 | $220.44 |
| 1,000 | $0.41837 | $418.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39052 | $1,171.56 |
| 6,000 | $0.37690 | $2,261.40 |
| 9,000 | $0.37006 | $3,330.54 |
| 15,000 | $0.36250 | $5,437.50 |
| 21,000 | $0.35808 | $7,519.68 |
| 30,000 | $0.35383 | $10,614.90 |
| 75,000 | $0.34467 | $25,850.25 |
| 150,000 | $0.33916 | $50,874.00 |






