
SN74LV374APWR | |
|---|---|
DigiKey Part Number | 296-3820-2-ND - Tape & Reel (TR) 296-3820-1-ND - Cut Tape (CT) 296-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374APWR Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 2.9 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 170 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV374APW | Texas Instruments | 8,201 | 296-SN74LV374APW-ND | $8.22000 | Parametric Equivalent |
| SN74LV374APWR | Texas Instruments | 1,521 | 296-3820-1-ND | $7.89000 | Parametric Equivalent |
| MC74LVX374DTR2G | onsemi | 1,623 | 488-MC74LVX374DTR2GCT-ND | $7.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.09080 | $127.27 |
| 100 | $4.48070 | $448.07 |
| 250 | $4.18968 | $1,047.42 |
| 500 | $4.01440 | $2,007.20 |
| 1,000 | $4.01267 | $4,012.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.75147 | $7,502.94 |
| 4,000 | $3.65374 | $14,614.96 |
| 6,000 | $3.60479 | $21,628.74 |
| 10,000 | $3.55058 | $35,505.80 |
| 14,000 | $3.51890 | $49,264.60 |
| 20,000 | $3.48842 | $69,768.40 |










