
MC74LVX374DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX374DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX374DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX374DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX374DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX374DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.64800 | $56.48 |
| 25 | $5.09400 | $127.35 |
| 100 | $4.48570 | $448.57 |
| 250 | $4.19460 | $1,048.65 |
| 500 | $4.01932 | $2,009.66 |
| 1,000 | $4.01768 | $4,017.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.72243 | $9,306.08 |
| 5,000 | $3.63055 | $18,152.75 |

