SN74LS674N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $246.61420
Datasheet
24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS674N

DigiKey Part Number
296-3737-5-ND
Manufacturer
Manufacturer Product Number
SN74LS674N
Description
IC SR TRI-STATE 16BIT 24-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS674N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
16
Function
Parallel to Serial
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 132 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

132In Stock
Ships from Rochester Electronics, LLC