74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS674DW

DigiKey Part Number
SN74LS674DW-ND
Manufacturer
Manufacturer Product Number
SN74LS674DW
Description
IC SR TRI-STATE 16BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS674DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
16
Function
Parallel to Serial
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,826 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$245.03720$12,251.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,826In Stock
Ships from Rochester Electronics, LLC