
SN74HC4020PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC4020PWTTR-ND - Tape & Reel (TR) 296-SN74HC4020PWTCT-ND - Cut Tape (CT) 296-SN74HC4020PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020PWT |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020PWT Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4020NSR | Texas Instruments | 1,410 | 296-29188-1-ND | $8.55000 | Parametric Equivalent |
| SN74HC4020PWR | Texas Instruments | 8,902 | 296-31810-1-ND | $7.56000 | Parametric Equivalent |
| SN74HC4020PWT | Texas Instruments | 2,360 | 296-SN74HC4020PWTCT-ND | $10.52000 | Parametric Equivalent |
| 74HC4020PW,118 | Nexperia USA Inc. | 2,774 | 1727-6603-1-ND | $4.03000 | Similar |
| 74HC4020PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020PW-Q100JCT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.62100 | $76.21 |
| 25 | $6.89960 | $172.49 |
| 100 | $6.10780 | $610.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.73004 | $1,432.51 |
| 500 | $5.50232 | $2,751.16 |
| 750 | $5.38827 | $4,041.20 |
| 1,250 | $5.26182 | $6,577.28 |
| 1,750 | $5.18800 | $9,079.00 |

