
74HC4020PW,118 | |
|---|---|
DigiKey Part Number | 1727-6603-2-ND - Tape & Reel (TR) 1727-6603-1-ND - Cut Tape (CT) 1727-6603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4020PW,118 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 109 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.54520 | $63.63 |
| 100 | $2.21240 | $221.24 |
| 250 | $2.05308 | $513.27 |
| 500 | $1.95688 | $978.44 |
| 1,000 | $1.89308 | $1,893.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79410 | $4,485.25 |
| 5,000 | $1.74371 | $8,718.55 |
| 7,500 | $1.71847 | $12,888.52 |
| 12,500 | $1.69052 | $21,131.50 |
| 17,500 | $1.67418 | $29,298.15 |
| 25,000 | $1.65846 | $41,461.50 |

