
SN74HC4020PWR | |
|---|---|
DigiKey Part Number | 296-31810-2-ND - Tape & Reel (TR) 296-31810-1-ND - Cut Tape (CT) 296-31810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020PWR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020PWR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4020PW,118 | Nexperia USA Inc. | 2,774 | 1727-6603-1-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41800 | $54.18 |
| 25 | $4.88360 | $122.09 |
| 100 | $4.29490 | $429.49 |
| 250 | $4.01440 | $1,003.60 |
| 500 | $3.84536 | $1,922.68 |
| 1,000 | $3.83656 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.59165 | $7,183.30 |
| 4,000 | $3.49735 | $13,989.40 |
| 6,000 | $3.45013 | $20,700.78 |
| 10,000 | $3.39781 | $33,978.10 |
| 14,000 | $3.36725 | $47,141.50 |
| 20,000 | $3.33783 | $66,756.60 |



