MFR Recommended
Parametric Equivalent

SN74HC259NG4 | |
|---|---|
DigiKey Part Number  | SN74HC259NG4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74HC259NG4  | 
Description  | IC D-TYPE ADDR 1:8 16-PDIP  | 
Customer Reference  | |
Detailed Description  | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74HC259NG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Logic Type  | D-Type, Addressable  | |
Circuit  | 1:8  | |
Output Type  | Standard  | |
Voltage - Supply  | 2V ~ 6V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 13ns  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 16-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,375 | $2.22356 | $3,057.39 | 


