SN74HC251DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,947
Unit Price: $4.00000
Datasheet

Direct


onsemi
In Stock: 6,744
Unit Price: $3.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,932
Unit Price: $3.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.61166
Datasheet

Similar


onsemi
In Stock: 695
Unit Price: $4.08000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC251DG4

DigiKey Part Number
SN74HC251DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC251DG4
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC251DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes