74HC251D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,028
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,932
Unit Price: $0.63000
Datasheet

Direct


onsemi
In Stock: 6,744
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,455
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 4,768
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 695
Unit Price: $0.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,993
Unit Price: $0.96640
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.57200
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.57200
Datasheet

Similar


Texas Instruments
In Stock: 9,947
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 4,765
Unit Price: $1.10000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC251D-Q100J

DigiKey Part Number
1727-74HC251D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC251D-Q100J
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.61166$4,029.15
5,000$1.56377$7,818.85
Manufacturers Standard Package