SN74CBTD3384PWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 862
Unit Price: $5.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,913
Unit Price: $5.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,225
Unit Price: $8.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: $6.85000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.96248
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $7.34000
Datasheet
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384PWR

DigiKey Part Number
296-1173-2-ND - Tape & Reel (TR)
296-1173-1-ND - Cut Tape (CT)
296-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3384PWR
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 316,295 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

316,295In Stock
Ships from Rochester Electronics, LLC