
SN74CBTS3384PWR | |
|---|---|
DigiKey Part Number | 296-9162-2-ND - Tape & Reel (TR) 296-9162-1-ND - Cut Tape (CT) 296-9162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3384PWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3384PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.23701 | $6,474.02 |
| 4,000 | $3.15048 | $12,601.92 |
| 6,000 | $3.10714 | $18,642.84 |
| 10,000 | $3.05911 | $30,591.10 |
| 14,000 | $3.03104 | $42,434.56 |
| 20,000 | $3.00405 | $60,081.00 |

