SN74CBT3383PWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,588
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.96148
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 255
Unit Price: $9.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.36506
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383PWR

DigiKey Part Number
296-6446-2-ND - Tape & Reel (TR)
296-6446-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT3383PWR
Description
IC BUS FET EXCH SW 5X2:2 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.04000$9.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.88863$9,777.26
4,000$4.76718$19,068.72
6,000$4.70633$28,237.98
10,000$4.63892$46,389.20
14,000$4.59954$64,393.56
Manufacturers Standard Package