Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383PW

DigiKey Part Number
SN74CBT3383PW-ND
Manufacturer
Manufacturer Product Number
SN74CBT3383PW
Description
IC BUS FET EXCH SW 5X2:2 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,642 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,200$5.96148$7,153.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,642In Stock
Ships from Rochester Electronics, LLC