Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383CPWR

DigiKey Part Number
296-19226-2-ND - Tape & Reel (TR)
296-19226-1-ND - Cut Tape (CT)
296-19226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3383CPWR
Description
IC BUS FET EXCH SW 5X2:2 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.76800$47.68
25$4.28840$107.21
100$3.76220$376.22
250$3.51188$877.97
500$3.36062$1,680.31
1,000$3.33341$3,333.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.13391$6,267.82
4,000$3.04964$12,198.56
6,000$3.00743$18,044.58
10,000$2.96068$29,606.80
14,000$2.93333$41,066.62
20,000$2.90706$58,141.20
Manufacturers Standard Package