
SN74CBT3383DBQR | |
---|---|
DigiKey Part Number | 296-6443-2-ND - Tape & Reel (TR) 296-6443-1-ND - Cut Tape (CT) 296-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383DBQR |
Description | IC BUS FET EXCH SW 5X2:2 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.41305 | $11,032.62 |
5,000 | $4.30742 | $21,537.10 |
7,500 | $4.25455 | $31,909.12 |
12,500 | $4.19593 | $52,449.12 |
17,500 | $4.16170 | $72,829.75 |