SN74CBT3383CDBQR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 530
Unit Price: $7.23000
Datasheet
TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383CDBQR

DigiKey Part Number
296-19222-2-ND - Tape & Reel (TR)
296-19222-1-ND - Cut Tape (CT)
296-19222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3383CDBQR
Description
IC BUS FET EXCH SW 5X2:2 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.10100$7,752.50
5,000$3.02196$15,109.80
7,500$2.98236$22,367.70
12,500$2.93851$36,731.38
17,500$2.91287$50,975.22
25,000$2.88822$72,205.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1,600In Stock
Ships from Rochester Electronics, LLC