SN74CBT16861DGGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.39233
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 849
Unit Price: $35.48000
Datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16861DGGR

DigiKey Part Number
296-6407-2-ND - Tape & Reel (TR)
296-6407-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT16861DGGR
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16861DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,000In Stock
Ships from Rochester Electronics, LLC