
SN74CBT16800CDGGR | |
---|---|
DigiKey Part Number | 296-19181-2-ND - Tape & Reel (TR) 296-19181-1-ND - Cut Tape (CT) 296-19181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16800CDGGR |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16800CDGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.84633 | $11,692.66 |
4,000 | $5.70560 | $22,822.40 |
6,000 | $5.63512 | $33,810.72 |
10,000 | $5.55702 | $55,570.20 |
14,000 | $5.51139 | $77,159.46 |