
SN74CBT16210CDGGR | |
|---|---|
DigiKey Part Number | 296-SN74CBT16210CDGGRTR-ND - Tape & Reel (TR) 296-19164-1-ND - Cut Tape (CT) 296-19164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16210CDGGR |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16210CDGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.07700 | $80.77 |
| 25 | $7.32000 | $183.00 |
| 100 | $6.48680 | $648.68 |
| 250 | $6.09016 | $1,522.54 |
| 500 | $5.94168 | $2,970.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.49145 | $10,982.90 |
| 4,000 | $5.35799 | $21,431.96 |
| 6,000 | $5.29116 | $31,746.96 |
| 10,000 | $5.21710 | $52,171.00 |
| 14,000 | $5.17384 | $72,433.76 |

