Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

SN74ALVC08IPWRG4Q1 | |
|---|---|
DigiKey Part Number  | 296-SN74ALVC08IPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74ALVC08IPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74ALVC08IPWRG4Q1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ALVC08IPWRG4Q1  | 
Description  | IC GATE AND 4CH 2-INP 14TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | AND Gate IC 4 Channel 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ALVC08IPWRG4Q1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | 24mA, 24mA  | |
Input Logic Level - Low  | 0.7V ~ 0.8V  | |
Input Logic Level - High  | 1.7V ~ 2V  | |
Max Propagation Delay @ V, Max CL  | 2.9ns @ 3.3V, 50pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.77700 | $37.77 | 
| 25 | $3.38760 | $84.69 | 
| 100 | $2.95990 | $295.99 | 
| 250 | $2.75596 | $688.99 | 
| 500 | $2.63292 | $1,316.46 | 
| 1,000 | $2.58388 | $2,583.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.44808 | $4,896.16 | 
| 4,000 | $2.37943 | $9,517.72 | 
| 6,000 | $2.34505 | $14,070.30 | 
| 10,000 | $2.30695 | $23,069.50 | 
| 14,000 | $2.28469 | $31,985.66 | 
| 20,000 | $2.26327 | $45,265.40 | 














