
74ALVC08PW,118 | |
|---|---|
DigiKey Part Number | 1727-6558-2-ND - Tape & Reel (TR) 1727-6558-1-ND - Cut Tape (CT) 1727-6558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.88640 | $47.16 |
| 100 | $1.62840 | $162.84 |
| 250 | $1.50572 | $376.43 |
| 500 | $1.43198 | $715.99 |
| 1,000 | $1.37104 | $1,371.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30676 | $3,266.90 |
| 5,000 | $1.26803 | $6,340.15 |
| 7,500 | $1.24863 | $9,364.72 |
| 12,500 | $1.22714 | $15,339.25 |
| 17,500 | $1.21458 | $21,255.15 |
| 25,000 | $1.20249 | $30,062.25 |
| 62,500 | $1.17648 | $73,530.00 |

