SN74AHCT245DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,345
Unit Price: $6.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,980
Unit Price: $3.95000
Datasheet

Direct


onsemi
In Stock: 370
Unit Price: $8.71000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 716
Unit Price: $4.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.44972
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHCT245DW

DigiKey Part Number
296-1117-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT245DW
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT245DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types