SN74ABT657ADBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $21.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,601
Unit Price: $10.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.62227
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.16575
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT657ADBR

DigiKey Part Number
296-4067-2-ND - Tape & Reel (TR)
296-4067-1-ND - Cut Tape (CT)
296-4067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT657ADBR
Description
IC TXRX NON-INVERT 5.5V 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT657ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.98000$21.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.28694$26,573.88
4,000$13.01117$52,044.68
6,000$12.87320$77,239.20
Manufacturers Standard Package