
SN74ABT646ADBR | |
---|---|
DigiKey Part Number | 296-4050-2-ND - Tape & Reel (TR) 296-4050-1-ND - Cut Tape (CT) 296-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT646ADBR |
Description | IC TXRX NON-INVERT 5.5V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT646ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.72621 | $17,452.42 |
4,000 | $8.53076 | $34,123.04 |
6,000 | $8.43292 | $50,597.52 |