MFR Recommended
Similar
Similar

SN65MLVD047ADG4 | |
|---|---|
DigiKey Part Number | SN65MLVD047ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047ADG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047ADG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.04265 | $3,808.53 |



