Similar
Similar
Similar

DS91M047TMAX/NOPB | |
|---|---|
DigiKey Part Number | DS91M047TMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS91M047TMAX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91M047TMAX/NOPB Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD047AD | Texas Instruments | 56 | 296-20682-5-ND | $37.00000 | Similar |
| SN65MLVD047ADG4 | Texas Instruments | 0 | SN65MLVD047ADG4-ND | $19.04265 | Similar |
| SN65MLVD047ADR | Texas Instruments | 787 | 296-48953-1-ND | $31.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.96401 | $74,910.02 |


