
DS91M047TMA/NOPB | |
|---|---|
DigiKey Part Number | DS91M047TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS91M047TMA/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91M047TMA/NOPB Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.13000 | $64.13 |
| 10 | $49.55900 | $495.59 |
| 48 | $43.83938 | $2,104.29 |
| 144 | $41.09667 | $5,917.92 |
| 288 | $39.75438 | $11,449.26 |
| 528 | $38.77652 | $20,474.00 |
| 1,008 | $37.90177 | $38,204.98 |

