SN65EL16DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.01708
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: $58.46000
Datasheet

Similar


onsemi
In Stock: 2,399
Unit Price: $58.46000
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: $77.92000
Datasheet

Similar


onsemi
In Stock: 4,817
Unit Price: $53.21000
Datasheet

Similar


Microchip Technology
In Stock: 292
Unit Price: $12.15000
Datasheet

Similar


Microchip Technology
In Stock: 1,034
Unit Price: $12.15000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EL16DR

DigiKey Part Number
296-23981-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65EL16DR
Description
IC TRANSCEIVER 0/1 8SOIC
Customer Reference
Detailed Description
0/1 Receiver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65EL16DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,487 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,487In Stock
Ships from Rochester Electronics, LLC