
MC100EL16DR2G | |
---|---|
DigiKey Part Number | 488-MC100EL16DR2GTR-ND - Tape & Reel (TR) 488-MC100EL16DR2GCT-ND - Cut Tape (CT) 488-MC100EL16DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.46000 | $58.46 |
10 | $45.07800 | $450.78 |
25 | $41.73800 | $1,043.45 |
100 | $38.06460 | $3,806.46 |
250 | $38.06292 | $9,515.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.47119 | $83,677.98 |