8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL16DR2G

DigiKey Part Number
MC10EL16DR2GOSTR-ND - Tape & Reel (TR)
MC10EL16DR2GOSCT-ND - Cut Tape (CT)
MC10EL16DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EL16DR2G
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EL16DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
4.2V ~ 5.7V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,817
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.21000$53.21
10$40.88300$408.83
25$37.81320$945.33
100$34.43200$3,443.20
250$34.28256$8,570.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.20689$75,517.23
Manufacturers Standard Package