SCAN926260TUFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $186.10150
Datasheet
196-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN926260TUFX

DigiKey Part Number
SCAN926260TUFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCAN926260TUFX
Description
IC DESERIALIZER X6 1:10 196-LBGA
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
SCAN926260TUFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types