196-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN926260TUFX/NOPB

DigiKey Part Number
SCAN926260TUFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCAN926260TUFX/NOPB
Description
IC DESERIALIZER X6 1:10 196-LBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
SCAN926260TUFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$186.10150$186,101.50
Manufacturers Standard Package