PGA900AYZSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA900AYZSR

DigiKey Part Number
296-51523-2-ND - Tape & Reel (TR)
296-51523-1-ND - Cut Tape (CT)
296-51523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA900AYZSR
Description
LINEAR OPERATIONAL (OP) AMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Analog, Digital Input I2C, SPI Output 36-DSBGA (3.66x3.66)
Datasheet
 Datasheet
EDA/CAD Models
PGA900AYZSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
Analog, Digital
Output Type
I2C, SPI
Current - Supply
2.6 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
36-UFBGA, DSBGA
Supplier Device Package
36-DSBGA (3.66x3.66)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$87.61000$87.61
10$68.49600$684.96
25$63.72400$1,593.10
100$58.47300$5,847.30
250$55.96980$13,992.45
500$54.46192$27,230.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$48.61941$72,929.12
Manufacturers Standard Package