
PGA900ARHHR | |
---|---|
DigiKey Part Number | 296-47819-2-ND - Tape & Reel (TR) 296-47819-1-ND - Cut Tape (CT) 296-47819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA900ARHHR |
Description | IC PROG SENSOR SGNL COND 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input Analog, Digital Output 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PGA900ARHHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog, Digital | |
Output Type | Analog, Digital | |
Current - Supply | 2.6 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.61000 | $87.61 |
10 | $68.49600 | $684.96 |
25 | $63.72400 | $1,593.10 |
100 | $58.47300 | $5,847.30 |
250 | $55.96980 | $13,992.45 |
500 | $54.46192 | $27,230.96 |
1,000 | $53.22034 | $53,220.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $48.61937 | $121,548.43 |