Similar
Similar
Similar
Similar
Similar
Similar

OPA890IDR | |
|---|---|
DigiKey Part Number | OPA890IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA890IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA890IDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
Current - Input Bias 100 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6551MA/NOPB | Texas Instruments | 339 | LMH6551MA/NOPB-ND | $52.95000 | Similar |
| LMH6551MAX/NOPB | Texas Instruments | 5,940 | 296-35332-1-ND | $44.97000 | Similar |
| AD8038ARZ | Analog Devices Inc. | 466 | AD8038ARZ-ND | $29.68000 | Similar |
| AD8038ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8038ARZ-REELTR-ND | $15.97503 | Similar |
| AD8038ARZ-REEL7 | Analog Devices Inc. | 7,105 | AD8038ARZ-REEL7CT-ND | $29.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.47008 | $21,175.20 |
| 5,000 | $8.28989 | $41,449.45 |
| 7,500 | $8.19960 | $61,497.00 |






