
AD8057ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8057ARZ-REEL7TR-ND - Tape & Reel (TR) AD8057ARZ-REEL7CT-ND - Cut Tape (CT) AD8057ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8057ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8057ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1150V/µs | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.20000 | $37.20 |
| 10 | $24.08400 | $240.84 |
| 25 | $20.67360 | $516.84 |
| 100 | $16.81390 | $1,681.39 |
| 250 | $14.91960 | $3,729.90 |
| 500 | $13.75392 | $6,876.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.77654 | $12,776.54 |
| 2,000 | $12.74635 | $25,492.70 |

