
LMH6551MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35332-2-ND - Tape & Reel (TR) 296-35332-1-ND - Cut Tape (CT) 296-35332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6551MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6551MAX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 12.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.97000 | $44.97 |
| 10 | $34.31700 | $343.17 |
| 25 | $31.66280 | $791.57 |
| 100 | $28.73990 | $2,873.99 |
| 250 | $27.52264 | $6,880.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.08643 | $62,716.07 |

