OPA726AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 210
Unit Price: $33.53000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA726AIDGKTG4

DigiKey Part Number
OPA726AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA726AIDGKTG4
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA726AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1.2 mV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.51044$4,377.61
500$16.93378$8,466.89
750$16.64497$12,483.73
1,250$16.32496$20,406.20
1,750$16.13793$28,241.38
2,500$15.95799$39,894.97
Manufacturers Standard Package