
OPA726AIDGKT | |
|---|---|
DigiKey Part Number | 296-15861-2-ND - Tape & Reel (TR) 296-15861-1-ND - Cut Tape (CT) 296-15861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA726AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA726AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.53000 | $33.53 |
| 10 | $25.38900 | $253.89 |
| 25 | $23.34960 | $583.74 |
| 100 | $21.10520 | $2,110.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.03532 | $5,008.83 |
| 500 | $19.39030 | $9,695.15 |
| 750 | $19.06740 | $14,300.55 |
| 1,250 | $18.70959 | $23,386.99 |
| 1,750 | $18.50040 | $32,375.70 |
| 2,500 | $18.29938 | $45,748.45 |

