OPA380AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,533
Unit Price: $50.66000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA380AIDGKTG4

DigiKey Part Number
OPA380AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA380AIDGKTG4
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA380AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
4 µV
Current - Supply
7.5mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$27.25232$6,813.08
500$26.42082$13,210.41
750$26.00408$19,503.06
1,250$25.54243$31,928.04
1,750$25.27270$44,227.22
2,500$25.01311$62,532.78
Manufacturers Standard Package